896-018-522-201

Heilind Number:EDA896-018-522-201
Manufacturer:EDAC
Manufacturer Number:896-018-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-201

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission at a 3 A amperage. With two rows and a pitch of .125 inches, they offer seamless integration onto PCBs. The 18 positions, organized in a straight mount orientation, provide ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Elevate your PCB connectivity with these high-quality connectors.