896-018-522-204

Heilind Number:EDA896-018-522-204
Manufacturer:EDAC
Manufacturer Number:896-018-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 18 positions, they offer ample space for secure and reliable connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, these connectors guarantee seamless operation in temperatures ranging from -40 to 105°C. Upgrade your setup with our black connectors and experience unparalleled durability and performance.