896-018-522-207

Heilind Number:EDA896-018-522-207
Manufacturer:EDAC
Manufacturer Number:896-018-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-207

Detailed Description

Enhance thermal performance in your electronic systems with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring compliance with safety standards. With a contact material of Copper Alloy, they provide excellent conductivity and corrosion resistance. Offering two rows and 18 positions, these connectors are perfect for high-density PCB applications. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a variety of environments. Choose straight mount orientation for straightforward installation. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.