896-018-522-212

Heilind Number:EDA896-018-522-212
Manufacturer:EDAC
Manufacturer Number:896-018-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black finish and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of high-quality Copper Alloy contacts, they offer reliable connectivity for up to 18 positions. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient board-to-board connections. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for use in various industries. Upgrade your setup with these professional-grade connectors for seamless and secure electronic connections.