896-018-522-602

Heilind Number:EDA896-018-522-602
Manufacturer:EDAC
Manufacturer Number:896-018-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-602

Detailed Description

Enhance your PCB connectivity with our black High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation even in high-temperature conditions ranging from -40 to 105 °C. Featuring a single row layout with 18 positions and a pitch of .125 inches, they offer seamless integration for your applications. Crafted with copper alloy contacts, they guarantee superior conductivity and durability. Whether for industrial or commercial use, these connectors are the perfect choice for Board To Board PCB connections. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our connectors to meet your connectivity needs effectively.