896-018-522-604

Heilind Number:EDA896-018-522-604
Manufacturer:EDAC
Manufacturer Number:896-018-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 positions, they provide seamless integration for your PCB setups. The Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. Offering a pitch of .125 inches and row spacing of .2 inches, they guarantee precise and efficient connections. Whether you require straight or right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where reliability is paramount. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.