896-018-522-612

Heilind Number:EDA896-018-522-612
Manufacturer:EDAC
Manufacturer Number:896-018-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-612

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 18 positions, they offer seamless integration for a variety of applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal routing. Suitable for straight mounting orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any project requiring robust and dependable PCB connectivity. Upgrade to the best in class and experience unparalleled performance with our Card Edge Connectors.