896-018-522-802

Heilind Number:EDA896-018-522-802
Manufacturer:EDAC
Manufacturer Number:896-018-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-802

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in the most demanding environments. With a 3A amperage rating, Copper Alloy contact material, and operating temperature range of -40 to 105°C, they guarantee efficient power transmission. The double-row design with 18 positions and a pitch of .125 inches offers versatile connectivity options. Perfect for board-to-board applications, these connectors provide secure and seamless integration for your electronic projects. Trust in their Straight mount orientation and .2-inch row spacing for easy installation. Elevate your PCB setup with these high-quality connectors that prioritize both functionality and durability.