896-018-522-803

Heilind Number:EDA896-018-522-803
Manufacturer:EDAC
Manufacturer Number:896-018-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-803

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring secure and efficient power transmission. With two rows and eighteen positions, they provide ample connectivity options for your PCB needs. The black connectors have a pitch of .125 inches and a row spacing of .2 inches, offering precise and stable mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our connectors for a dependable and long-lasting connection solution.