896-018-522-804

Heilind Number:EDA896-018-522-804
Manufacturer:EDAC
Manufacturer Number:896-018-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of high-quality Copper Alloy, they offer reliable conductivity. The double-row design with 18 positions allows for efficient data transfer. Boasting an amperage rating of 3 A, they are suitable for various applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for any project requiring secure board-to-board connection. Elevate your connectivity solutions today.