896-018-522-808

Heilind Number:EDA896-018-522-808
Manufacturer:EDAC
Manufacturer Number:896-018-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-808

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 18 positions, these connectors offer ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. The .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronic setup.