896-018-522-812

Heilind Number:EDA896-018-522-812
Manufacturer:EDAC
Manufacturer Number:896-018-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-522-812

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With two rows of 18 positions each, they provide ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial application that demands efficiency and durability. Available in sleek black, they combine functionality with a sleek aesthetic. Elevate your connectivity game with our Card Edge Connectors.