896-018-526-102

Heilind Number:EDA896-018-526-102
Manufacturer:EDAC
Manufacturer Number:896-018-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a row spacing of .2 inches, they ensure secure and efficient transmission of power and data. The straight mount orientation and 18 positions offer versatility in your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with this essential component.