896-018-526-108

Heilind Number:EDA896-018-526-108
Manufacturer:EDAC
Manufacturer Number:896-018-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and style. Featuring one row of 18 copper alloy contact positions, they ensure reliable connectivity at a low amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connection solutions with our high-quality Card Edge Connectors.