896-018-526-112

Heilind Number:EDA896-018-526-112
Manufacturer:EDAC
Manufacturer Number:896-018-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-112

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 18 positions, ensuring seamless board-to-board connections. With a current rating of 3 A and durable Copper Alloy contacts, they guarantee reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, suitable for extreme operating environments ranging from -40 to 105°C. Their straight mount orientation and .125-inch pitch facilitate easy installation. Trust in these connectors for efficient and secure electronic interconnections.