896-018-526-201

Heilind Number:EDA896-018-526-201
Manufacturer:EDAC
Manufacturer Number:896-018-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-201

Detailed Description

Enhance the efficiency and durability of your PCB connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. Each connector boasts two rows of 18 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity with these top-of-the-line Card Edge Connectors, a must-have for any electronic setup.