896-018-526-202

Heilind Number:EDA896-018-526-202
Manufacturer:EDAC
Manufacturer Number:896-018-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability in high-temperature environments. With a double-row design and 18 positions, they offer ample connectivity options for your applications. Crafted with copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various setups. Upgrade your system with these premium connectors for seamless board-to-board connections.