896-018-526-204

Heilind Number:EDA896-018-526-204
Manufacturer:EDAC
Manufacturer Number:896-018-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for reliability, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in demanding environments. The two rows of contact pins, made of high-quality Copper Alloy, offer a secure and efficient connection. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment. Designed for versatility, the connectors have 18 positions for seamless integration into your circuitry. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for a wide range of applications, these connectors are a vital component for your PCB setups.