896-018-526-208

Heilind Number:EDA896-018-526-208
Manufacturer:EDAC
Manufacturer Number:896-018-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-208

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The connectors offer a dual-row configuration with 18 positions, perfect for versatile connectivity needs. Their .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our high-quality connectors to deliver seamless and secure board-to-board connections, supporting the integrity of your electronic systems.