896-018-526-602

Heilind Number:EDA896-018-526-602
Manufacturer:EDAC
Manufacturer Number:896-018-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-602

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With an amperage rating of 3 A, they provide reliable power transmission. Featuring 18 positions in a single row, they offer ample connectivity for your PCB needs. The copper alloy contact material ensures secure and efficient data transfer, while the .125 inch pitch and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup.