896-018-526-603

Heilind Number:EDA896-018-526-603
Manufacturer:EDAC
Manufacturer Number:896-018-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row and 18 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for high-temperature applications. Install them easily in a straight mount orientation for a secure fit. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.