896-018-526-604

Heilind Number:EDA896-018-526-604
Manufacturer:EDAC
Manufacturer Number:896-018-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-604

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless board-to-board connections in high-performance settings. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. Each connector features a single row of 18 copper alloy contacts, providing reliable connectivity with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications where reliability is paramount. Upgrade your PCB connections with our cutting-edge Card Edge Connectors.