896-018-526-607

Heilind Number:EDA896-018-526-607
Manufacturer:EDAC
Manufacturer Number:896-018-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-607

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 18 positions for seamless PCB integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer superior durability and conductivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for industrial applications. The straight mount orientation ensures easy installation, making them a must-have in your electronic projects. Elevate your PCB connectivity with these high-performance connectors.