896-018-526-802

Heilind Number:EDA896-018-526-802
Manufacturer:EDAC
Manufacturer Number:896-018-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-802

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. These connectors, with a current rating of 3A, feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connectivity. The straight mount orientation and 18 positions ensure easy installation and ample space for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications where performance and durability are non-negotiable. Upgrade your PCB assemblies with these reliable and high-performance components.