896-018-526-803

Heilind Number:EDA896-018-526-803
Manufacturer:EDAC
Manufacturer Number:896-018-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Designed with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a two-row configuration, they offer a total of 18 positions for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our commitment to quality and innovation – choose these Card Edge Connectors for your next project.