896-018-526-804

Heilind Number:EDA896-018-526-804
Manufacturer:EDAC
Manufacturer Number:896-018-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-804

Detailed Description

Enhance your high temperature applications with our durable Card Edge Connectors, designed for reliable board-to-board connections. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional heat resistance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 18 positions, they ensure secure and efficient transmission in any setup. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your PCB connections with this essential component.