896-018-526-807

Heilind Number:EDA896-018-526-807
Manufacturer:EDAC
Manufacturer Number:896-018-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek Black. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your devices. The two rows of 18 positions provide ample room for intricate circuitry, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a vital component for any PCB setup, offering reliable board-to-board connections with efficiency and precision. Elevate your electronic projects with these premium Card Edge Connectors.