896-018-526-812

Heilind Number:EDA896-018-526-812
Manufacturer:EDAC
Manufacturer Number:896-018-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-526-812

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, they ensure optimal functionality even in harsh industrial environments. The two rows of 18 positions each, with a pitch of .125 inches and row spacing of .2 inches, facilitate secure and precise board-to-board connections. Their straight mount orientation further simplifies installation. Trust in our black connectors to deliver superior performance and longevity in your electronic applications.