896-018-540-102

Heilind Number:EDA896-018-540-102
Manufacturer:EDAC
Manufacturer Number:896-018-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, capable of handling up to 3A of power. With a single row configuration and a total of 18 positions, they offer seamless connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that demand reliability and durability. Upgrade your setup with this essential component in the world of connectors.