896-018-540-103

Heilind Number:EDA896-018-540-103
Manufacturer:EDAC
Manufacturer Number:896-018-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 18 positions, they offer seamless integration for your boards. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Their straight mount orientation and precise pitch of .125 inches, combined with a row spacing of .2 inches, make for easy and secure installation. Trust in our connectors to deliver superior connectivity for your PCB setups.