896-018-540-104

Heilind Number:EDA896-018-540-104
Manufacturer:EDAC
Manufacturer Number:896-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black finish and are engineered to deliver optimal performance in demanding environments. With a current rating of 3 A, they ensure reliable power transmission, while their UL 94V-0 Polyphenylene Sulfide housing guarantees utmost safety. Featuring a single row layout with 18 positions and a .125-inch pitch, they offer efficient signal transfer with minimal signal loss. Crafted from durable Copper Alloy, the contacts ensure long-lasting, stable connections, while the .2-inch row spacing allows for easy installation. Whether you need to bridge boards or connect peripherals, these straight-mount connectors are the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with our high-performance Card Edge Connectors.