896-018-540-108

Heilind Number:EDA896-018-540-108
Manufacturer:EDAC
Manufacturer Number:896-018-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are a crucial component for seamless board-to-board PCB connections. Featuring a sleek black exterior and constructed with UL 94V-0 Polyphenylene Sulfide housing, they guarantee durability and reliability in even the most demanding environments. With a single row layout and 18 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and with an amperage rating of 3A, they can handle high-power applications with ease. Whether straight or right-angle mounted, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Elevate your PCB connectivity with these high-performance Card Edge Connectors.