896-018-540-112

Heilind Number:EDA896-018-540-112
Manufacturer:EDAC
Manufacturer Number:896-018-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-112

Detailed Description

Elevate your circuit-board connectivity with our High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures, these connectors feature a single row with 18 contact positions, ensuring secure and efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee both durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Embrace the power of seamless connection with our cutting-edge Card Edge Connectors.