896-018-540-201

Heilind Number:EDA896-018-540-201
Manufacturer:EDAC
Manufacturer Number:896-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission. The two-row design offers enhanced connectivity, with 18 positions for seamless integration. Crafted with copper alloy contacts, these connectors guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your circuit board. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with our high-quality Card Edge Connectors.