896-018-540-202

Heilind Number:EDA896-018-540-202
Manufacturer:EDAC
Manufacturer Number:896-018-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Perfect for demanding environments, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 18 positions, they offer precise and efficient connections on your PCB. Crafted with copper alloy contacts, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing make them ideal for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Trust in our quality and innovation for seamless board-to-board connections.