896-018-540-208

Heilind Number:EDA896-018-540-208
Manufacturer:EDAC
Manufacturer Number:896-018-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-208

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connectors. Designed for superior performance, these connectors are essential for secure and efficient board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliability in even the most demanding environments. Featuring two rows of eighteen copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your project with these top-quality connectors.