896-018-540-212

Heilind Number:EDA896-018-540-212
Manufacturer:EDAC
Manufacturer Number:896-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a dual-row configuration and 18 positions, they offer ample connectivity for your PCB needs. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Choose the straight mount orientation for seamless integration into your setup. Trust in our connectors to deliver high-quality, efficient connectivity for your projects.