896-018-540-602

Heilind Number:EDA896-018-540-602
Manufacturer:EDAC
Manufacturer Number:896-018-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-602

Detailed Description

Enhance your high temperature PCB connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a single row of 18 positions, each capable of handling up to 3 A of current. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your PCB assembly with our black-colored Card Edge Connectors for reliable and efficient performance.