896-018-540-604

Heilind Number:EDA896-018-540-604
Manufacturer:EDAC
Manufacturer Number:896-018-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-604

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 18 positions, they offer efficient connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contact material is copper alloy, guaranteeing reliable power transmission at a maximum amperage of 3A. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105°C, making them ideal for use in industrial and electronic devices. Whether you're designing a cutting-edge system or upgrading existing technology, our card edge connectors are the perfect choice for seamless and secure PCB connections. Elevate your project with uncompromising quality and performance.