896-018-540-607

Heilind Number:EDA896-018-540-607
Manufacturer:EDAC
Manufacturer Number:896-018-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 positions, they offer seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable signal transmission while the .125" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Trust in our quality connectors to meet your PCB needs with efficiency and durability.