896-018-540-608

Heilind Number:EDA896-018-540-608
Manufacturer:EDAC
Manufacturer Number:896-018-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in elevated temperatures. These connectors, featuring a sleek black finish, boast a single row layout with 18 positions for seamless integration. Crafted with care, they guarantee a reliable amperage of 3A, thanks to their durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for diverse industrial applications. Trust in our connectors to deliver uncompromising quality and performance for your PCB needs.