896-018-540-802

Heilind Number:EDA896-018-540-802
Manufacturer:EDAC
Manufacturer Number:896-018-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment for secure connections. Boasting 18 positions, these connectors support versatile PCB configurations. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees reliable functionality in demanding environments. Upgrade your PCB setup with these high-quality connectors, an essential component for seamless board-to-board connections.