896-018-540-803

Heilind Number:EDA896-018-540-803
Manufacturer:EDAC
Manufacturer Number:896-018-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable PCB connections. Designed for high performance in demanding environments, these connectors ensure seamless power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring two rows of 18 positions, with a pitch of .125 in and row spacing of .2 in, they offer efficient connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assemblies with these black connectors, a perfect choice for industrial and commercial projects.