896-018-540-804

Heilind Number:EDA896-018-540-804
Manufacturer:EDAC
Manufacturer Number:896-018-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-804

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Featuring a sleek black design, they offer a reliable solution for your PCB integration needs. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, they guarantee high performance even in demanding environments. The two rows of copper alloy contacts, each with 18 positions, ensure seamless connectivity. At a pitch of .125 inches and row spacing of .2 inches, they are ideal for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Upgrade your setup with these quality connectors for efficient and secure electronic connections.