896-018-540-808

Heilind Number:EDA896-018-540-808
Manufacturer:EDAC
Manufacturer Number:896-018-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-540-808

Detailed Description

Enhance your electronic connections with these high-performance High Temp Card Edge Connectors. Designed for reliability and durability, they feature a sleek black color and are engineered to withstand high temperatures, making them ideal for a wide range of applications. With a 3A amperage rating and copper alloy contact material, these connectors ensure efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material provides excellent protection, while the two rows of 18 positions each offer ample connectivity options. With a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C, ensuring optimal performance in any environment. Upgrade your PCB connections with these reliable and versatile Card Edge Connectors.