896-018-541-103

Heilind Number:EDA896-018-541-103
Manufacturer:EDAC
Manufacturer Number:896-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-103

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 18 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our innovative technology to elevate your connectivity solutions.