896-018-541-104

Heilind Number:EDA896-018-541-104
Manufacturer:EDAC
Manufacturer Number:896-018-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-104

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage capacity and Copper Alloy contacts, they deliver efficient power transmission. Featuring a single row with 18 positions and a .125-inch pitch, they offer precise connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic projects.