896-018-541-108

Heilind Number:EDA896-018-541-108
Manufacturer:EDAC
Manufacturer Number:896-018-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a contact material of Copper Alloy, they ensure efficient power transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, providing ample connectivity for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of reliability and performance.