896-018-541-112

Heilind Number:EDA896-018-541-112
Manufacturer:EDAC
Manufacturer Number:896-018-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-112

Detailed Description

Enhance your PCB connectivity with these High Temperature Card Edge Connectors in sleek black. Designed for optimal performance, they boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material for reliable operation. With a single row layout and 18 positions, these connectors offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.