896-018-541-202

Heilind Number:EDA896-018-541-202
Manufacturer:EDAC
Manufacturer Number:896-018-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 18 positions each, and a pitch of .125 in, they offer seamless integration for your electronic projects. The straight mount orientation and compact dimensions make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connectors to deliver exceptional performance and durability, meeting your high standards for quality and efficiency in electronic connectivity. Elevate your PCB design with these essential components.